Add To Favorites
SP4045-04ATG 7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85100 $8.51
25 0.80760 $20.19
100 0.66330 $66.33
250 0.62008 $155.02
500 0.54796 $273.98
1,000 0.43260 $432.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7189CT-ND
Copy   F7189CT-ND
Quantity Available 5,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP4045-04ATG

Copy   SP4045-04ATG
Description TVS DIODE 3.3V 7V 10MSOP
Copy   TVS DIODE 3.3V 7V 10MSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP

Copy   7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, SP4045, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection Yes
Applications Automotive, Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • LTC3388IMSE-1#PBF - Linear Technology/Analog Devices | LTC3388IMSE-1#PBF-ND DigiKey Electronics
  • LTC3388IMSE-1#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK PROG 50MA 10MSOP
  • Unit Price $8.42000
  • LTC3388IMSE-1#PBF-ND
  • TPS62730DRYT - Texas Instruments | 296-28820-1-ND DigiKey Electronics
  • TPS62730DRYT
  • Texas Instruments
  • IC REG CONV BLUETOOTH 1OUT 6SON
  • Unit Price $1.51000
  • 296-28820-1-ND
  • SMF3.3.TCT - Semtech Corporation | SMF3.3.TCTCT-ND DigiKey Electronics
  • SMF3.3.TCT
  • Semtech Corporation
  • TVS DIODE 3.3V 8V SC70-5
  • Unit Price $1.29000
  • SMF3.3.TCTCT-ND
  • ADR1581ARTZ-REEL7 - Analog Devices Inc. | ADR1581ARTZ-REEL7CT-ND DigiKey Electronics
  • ADR1581ARTZ-REEL7
  • Analog Devices Inc.
  • IC VREF SHUNT 1.25V SOT23-3
  • Unit Price $1.87000
  • ADR1581ARTZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names F7189CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7189TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39200
  • Digi-Reel® ? : F7189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,320 - Immediate
  • Unit Price: Digi-Reel®

22:01:47 8/22/2019