Add To Favorites
SP4042-02UTG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.89300 $28.93
25 2.60360 $65.09
100 2.37230 $237.23
250 2.14084 $535.21
500 1.92096 $960.48
1,000 1.62009 $1,620.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7378CT-ND
Copy   F7378CT-ND
Quantity Available 693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP4042-02UTG

Copy   SP4042-02UTG
Description TVS DIODE 3.3V 22V 10UDFN
Copy   TVS DIODE 3.3V 22V 10UDFN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SP4042 Series Datasheet
Featured Product TVS Diode Array ESD SP4042 Series
Online Catalog SP4042, SPA® Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SP4042, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 22V
Current - Peak Pulse (10/1000µs) 100A (2/10µs)
Power - Peak Pulse 2500W (2.5kW)
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency 11pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package 10-µDFN (2.6x2.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • BC846B-7-F - Diodes Incorporated | BC846B-FDICT-ND DigiKey Electronics
  • BC846B-7-F
  • Diodes Incorporated
  • TRANS NPN 65V 0.1A SOT23-3
  • Unit Price $0.20000
  • BC846B-FDICT-ND
  • BLM15PD600SN1D - Murata Electronics North America | 490-5201-1-ND DigiKey Electronics
  • BLM15PD600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0402 1LN
  • Unit Price $0.12000
  • 490-5201-1-ND
  • MS561101BA03-50 - TE Connectivity Measurement Specialties | 223-1622-1-ND DigiKey Electronics
  • MS561101BA03-50
  • TE Connectivity Measurement Specialties
  • BAROMETRIC PRESSURE SENSOR
  • Unit Price $12.48000
  • 223-1622-1-ND
Additional Resources
Standard Package ? 1
Other Names F7378CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7378TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.49800
  • Digi-Reel® ? : F7378DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: Digi-Reel®

00:20:15 1/18/2019