USD
Favorite

SP36-01WTG-C-HV 48V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Price & Procurement
8,766 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32100 $3.21
25 0.26880 $6.72
100 0.17030 $17.03
250 0.13144 $32.86
500 0.11202 $56.01
1,000 0.07617 $76.17
2,500 0.06870 $171.75
5,000 0.05974 $298.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F6964TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04930
  • Digi-Reel®  : F6964DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,766 - Immediate
  • Unit Price: Digi-Reel®

SP36-01WTG-C-HV

Datasheet
Digi-Key Part Number F6964CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SP36-01WTG-C-HV
Copy  
Description TVS DIODE 36V 48V 2FLIPCHIP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SPXX, SPA®
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V (Max)
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 48V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN, FCDFN
Supplier Device Package 2-FlipChip
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SDA02H0SBR

SWITCH SLIDE DIP SPST 25MA 24V

C&K

$1.90000 Details

FDY302NZ

MOSFET N-CH 20V SC-89-3

ON Semiconductor

$0.38000 Details

G3VM-41GR8(TR)

SSR RELAY SPST-NO 1A 0-40V

Omron Electronics Inc-EMC Div

$7.15000 Details

MBR140SFT3G

DIODE SCHOTTKY 40V 1A SOD123FL

ON Semiconductor

$0.38000 Details

MCIMX6X4AVM08AB

IC MPU I.MX6SX 800MHZ 529MAPBGA

NXP USA Inc.

$31.86000 Details

APT1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

$0.58000 Details
Additional Resources
Standard Package 1
Other Names F6964CT