Add To Favorites
SP3012-03UTG
Product Overview
Digi-Key Part Number F6292CT-ND
Copy   F6292CT-ND
Quantity Available 929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP3012-03UTG

Copy   SP3012-03UTG
Description TVS DIODE 5V 7V 6UDFN
Copy   TVS DIODE 5V 7V 6UDFN
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP3012 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Featured Product SP3012 TVS Diode Arrays Compact Form-Factors
Online Catalog SP3012, SPA® Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SP3012, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SP3012-06UTG - Littelfuse Inc. | F5914CT-ND DigiKey Electronics
  • SP3012-06UTG
  • Littelfuse Inc.
  • TVS DIODE 5V 7V 14UDFN
  • Unit Price $1.21000
  • F5914CT-ND
Additional Resources
Standard Package ? 1
Other Names F6292CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
25 0.58680 $14.67
100 0.51100 $51.10
250 0.44476 $111.19
500 0.37852 $189.26
1,000 0.30282 $302.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6292TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26644
  • Digi-Reel® ? : F6292DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: Digi-Reel®

06:33:25 9/19/2018