Add To Favorites
Product Overview
Digi-Key Part Number F8162CT-ND
Quantity Available 7,705
Can ship immediately
Manufacturer

Manufacturer Part Number

SP0201B-ULC-01UTG

Description TVS 7VWM 13VC 22KV BI 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7V (Max)
Voltage - Breakdown (Min) 8.8V (Typ)
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.3pF @ 3GHz
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
 
Additional Resources
Standard Package ? 1
Other Names F8162CT

05:51:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.42500 $4.25
25 0.35840 $8.96
100 0.29170 $29.17
250 0.24168 $60.42
500 0.20002 $100.01
1,000 0.15001 $150.01
2,500 0.13751 $343.77
5,000 0.12917 $645.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F8162TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.11757
  • Digi-Reel® ? : F8162DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback