USD
Favorite

SMF30A 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F
Price & Procurement
81,465 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.32700 $3.27
25 0.20800 $5.20
100 0.19310 $19.31
500 0.13068 $65.34
1,000 0.09801 $98.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5826TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 81,000 - Immediate
  • Unit Price: $0.10870
  • Cut Tape (CT)  : F5826CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,465 - Immediate
  • Unit Price: $0.48000

SMF30A

Datasheet
Digi-Key Part Number F5826DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF30A
Copy  
Description TVS DIODE 30V 48.4V SOD123F
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 4.1A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMF12A

TVS DIODE 12V 19.9V SOD123F

Littelfuse Inc.

$0.42000 Details

1N4148WX-TP

DIODE GEN PURP 75V 150MA SOD323

Micro Commercial Co

$0.17000 Details

SM2T6V8A

TVS DIODE 5V 9.2V DO216AA

STMicroelectronics

$0.64000 Details

UCLAMP3301D.TCT

TVS DIODE 3.3V 9.5V SOD323

Semtech Corporation

$0.75000 Details

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

$3.18000 Details

AT24MAC402-STUM-T

IC EEPROM 2K I2C 1MHZ SOT23-5

Microchip Technology

$0.33000 Details
Additional Resources
Standard Package 1
Other Names F5826DKR