Add To Favorites
SMDH120-2 Polymeric PTC Resettable Fuse 16V 1.2A Ih Surface Mount 2-SMD
Product Overview
Digi-Key Part Number SMDH120-2CT-ND
Copy   SMDH120-2CT-ND
Quantity Available 1,727
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDH120-2

Copy   SMDH120-2
Description PTC RESET FUSE 16V 1.2A 2SMD
Copy   PTC RESET FUSE 16V 1.2A 2SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 1.2A Ih Surface Mount 2-SMD

Copy   Polymeric PTC Resettable Fuse 16V 1.2A Ih Surface Mount 2-SMD
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 50A
Current - Hold (Ih) (Max) 1.2A
Current - Trip (It) 2.3A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 150 mOhms
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names SMDH120-2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
5 0.73000 $3.65
10 0.70700 $7.07
50 0.59460 $29.73
100 0.49370 $49.37
250 0.44880 $112.20
500 0.38148 $190.74
1,000 0.33660 $336.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDH120-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.28560
  • Digi-Reel® ? : SMDH120-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,727 - Immediate
  • Unit Price: Digi-Reel®

16:41:10 9/22/2018