Add To Favorites
Product Overview
Digi-Key Part Number SMD250F/15-2920-2CT-ND
Quantity Available 1,297
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD250F/15-2920-2

Description PTC RESET FUSE 15V 2.5A 2SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 2.5A Ih Surface Mount 2-SMD

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 2.5A
Current - Trip (It) 5A
Time to Trip 10s
Resistance - Initial (Ri) (Min) 35 mOhms
Resistance - Post Trip (R1) (Max) 85 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SMD200F/24-2920-2 - Littelfuse Inc. | SMD200F/24-2920-2CT-ND DigiKey Electronics
  • SMD200F/24-2920-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 2A 2SMD
  • Unit Price $0.65000
  • SMD200F/24-2920-2CT-ND
Additional Resources
Standard Package ? 1
Other Names SMD250F/15-2920-2CT

14:46:27 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
5 0.63000 $3.15
10 0.61000 $6.10
50 0.51300 $25.65
100 0.42590 $42.59
250 0.38720 $96.80
500 0.32912 $164.56
1,000 0.29040 $290.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback