SMD150-2 Polymeric PTC Resettable Fuse 15V 1.5A Ih Surface Mount 2-SMD
Product Overview
Digi-Key Part Number SMD150-2DKR-ND
Copy   SMD150-2DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD150-2

Copy   SMD150-2
Description PTC RESET FUSE 15V 1.5A 2SMD
Copy   PTC RESET FUSE 15V 1.5A 2SMD
Detailed Description

Polymeric PTC Resettable Fuse 15V 1.5A Ih Surface Mount 2-SMD

Copy   Polymeric PTC Resettable Fuse 15V 1.5A Ih Surface Mount 2-SMD
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMD150F-2DKR-ND SMD150F-2 Littelfuse Inc. Digi-Reel® ? 41,242 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets SMD150
Featured Product Innovative Circuit Protection Solutions
Circuit Protection Portfolio
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, SMD
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 60 mOhms
Resistance - Post Trip (R1) (Max) 250 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SMD150F-2 - Littelfuse Inc. | SMD150F-2CT-ND DigiKey Electronics
  • SMD150F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 15V 1.5A 2SMD
  • Unit Price $0.65000
  • SMD150F-2CT-ND
Additional Resources
Standard Package ? 1
Other Names SMD150-2DKR
SMD150DKR
SMD150DKR-ND

13:09:10 10/18/2018