SMD050-2 PTC Resettable Fuse 60V 500mA Ih Surface Mount 2-SMD
Product Overview
Digi-Key Part Number SMD050-2DKR-ND
Copy   SMD050-2DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD050-2

Copy   SMD050-2
Description PTC RESET FUSE 60V 500MA 2SMD
Copy   PTC RESET FUSE 60V 500MA 2SMD
Detailed Description

PTC Resettable Fuse 60V 500mA Ih Surface Mount 2-SMD

Copy    PTC Resettable Fuse 60V 500mA Ih Surface Mount 2-SMD
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMD050F-2DKR-ND SMD050F-2 Littelfuse Inc. Digi-Reel® ? 51,341 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®
Packaging ? Digi-Reel® ?
Part Status Obsolete
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 4s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.125" (3.18mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SMD050F-2 - Littelfuse Inc. | SMD050F-2CT-ND DigiKey Electronics
  • SMD050F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 500MA 2SMD
  • Unit Price $0.61000
  • SMD050F-2CT-ND
Additional Resources
Standard Package ? 1
Other Names SMD050-2DKR
SMD050DKR
SMD050DKR-ND

01:56:36 11/16/2018