Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMCJ130CA-CHP
Copy   1294-SMCJ130CA-CHP
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ130CA

Copy   SMCJ130CA
Description TVS DIODE 130V 209V DO214AB
Copy   TVS DIODE 130V 209V DO214AB
Documents & Media
Datasheets SMCJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMCJ Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 130V
Voltage - Breakdown (Min) 144V
Voltage - Clamping (Max) @ Ipp 209V
Current - Peak Pulse (10/1000µs) 7.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ130CALFTR-ND SMCJ130CA Littelfuse Inc. Tape & Reel (TR) ? 0
$0.26638 3,000
SMCJ130CALFCT-ND SMCJ130CA Littelfuse Inc. Cut Tape (CT) ? 2,669 - Immediate
$0.76000 1
SMCJ130CALFDKR-ND SMCJ130CA Littelfuse Inc. Digi-Reel® ? 2,669 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26880 $806.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

07:53:28 9/21/2018