USD
Favorite

SMBJ58CA 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
12,597 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.28500 $2.85
25 0.22560 $5.64
100 0.19920 $19.92
500 0.12614 $63.07
1,000 0.09826 $98.26
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ58CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09750
  • Cut Tape (CT)  : SMBJ58CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,597 - Immediate
  • Unit Price: $0.39000

SMBJ58CA

Datasheet
Digi-Key Part Number SMBJ58CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ58CA
Copy  
Description TVS DIODE 58V 93.6V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 6.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TPS57160QDGQRQ1

IC REG BUCK ADJ 1.5A 10MSOP

Texas Instruments

$3.94000 Details

SK310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

$0.47000 Details

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

$2.07000 Details

SN74HC14QPWRQ1

IC INVERTER SCHMITT 6CH 14TSSOP

Texas Instruments

$0.57000 Details

PCP1403-TD-H

MOSFET N-CH 60V 4.5A SOT89

ON Semiconductor

$0.51000 Details

SMBJ33CA

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

$0.45000 Details
Additional Resources
Standard Package 1
Other Names SMBJ58CALFDKR