Add To Favorites
SLD8S12A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 $5.15
10 4.62100 $46.21
25 4.18320 $104.58
100 3.83370 $383.37
250 3.48404 $871.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F8146CT-ND
Copy   F8146CT-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLD8S12A

Copy   SLD8S12A
Description TVS DIODE 12V 19.9V SMTO-263
Copy   TVS DIODE 12V 19.9V SMTO-263
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLD8S Series Datasheet
Featured Product SLD8S Series Automotive TVS Diodes
Online Catalog Automotive, AEC-Q101, SLD8S Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, SLD8S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 352A
Power - Peak Pulse 7000W (7kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package SMTO-263
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F8146CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F8146TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.06666
  • Digi-Reel® ? : F8146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

14:35:44 10/21/2018