Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
5 2.64400 $13.22
10 2.51900 $25.19
50 2.06520 $103.26
100 1.77610 $177.61
250 1.73484 $433.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F5590CT-ND
Copy   F5590CT-ND
Quantity Available 277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SL1411A075A

Copy   SL1411A075A
Description GDT 75V 10KA THROUGH HOLE
Copy   GDT 75V 10KA THROUGH HOLE
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 75V 10000A (10kA) 2 Pole Through Hole

Copy   Gas Discharge Tube 75V 10000A (10kA)  2 Pole Through Hole
Documents & Media
Datasheets SL1011A, 1411A Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SL1011A/B and SL1411A Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SL1411A
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B02P-VL - JST Sales America Inc. | 455-2361-ND DigiKey Electronics
  • B02P-VL
  • JST Sales America Inc.
  • CONN HEADER 2POS VL SERIES TIN
  • Unit Price $0.70000
  • 455-2361-ND
  • 3568 - Keystone Electronics | 36-3568-ND DigiKey Electronics
  • 3568
  • Keystone Electronics
  • FUSE HOLDER BLADE 500V 20A PCB
  • Unit Price $0.98000
  • 36-3568-ND
  • TPS54560DDAR - Texas Instruments | 296-36527-1-ND DigiKey Electronics
  • TPS54560DDAR
  • Texas Instruments
  • IC REG BUCK SPLIT RAIL 8SOPWRPAD
  • Unit Price $5.04000
  • 296-36527-1-ND
  • AOZ3015PI - Alpha & Omega Semiconductor Inc. | 785-1642-1-ND DigiKey Electronics
  • AOZ3015PI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 3A SYNC 8SO
  • Unit Price $1.00000
  • 785-1642-1-ND
  • 3-1123723-7 - TE Connectivity AMP Connectors | A117563-ND DigiKey Electronics
  • 3-1123723-7
  • TE Connectivity AMP Connectors
  • 3.96 EP HDR ASSY 7P(BLUE)
  • Unit Price $0.27000
  • A117563-ND
Additional Resources
Standard Package ? 1
Other Names F5590CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5590TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.35180

03:50:45 12/17/2018