Add To Favorites
Photo Not Available
SL1021B300R Gas Discharge Tube 300V 20000A (20kA) 3 Pole Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
5 4.94400 $24.72
10 4.76800 $47.68
50 3.70860 $185.43
100 3.09050 $309.05
250 3.00220 $750.55
500 2.56070 $1,280.35
1,000 2.42825 $2,428.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SL1021B300R-ND
Copy   SL1021B300R-ND
Quantity Available 475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SL1021B300R

Copy   SL1021B300R
Description GDT 300V 20KA THROUGH HOLE
Copy   GDT 300V 20KA THROUGH HOLE
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 300V 20000A (20kA) 3 Pole Through Hole

Copy   Gas Discharge Tube 300V 20000A (20kA)  3 Pole Through Hole
Documents & Media
Datasheets SL1021B Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SL1021B
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 300V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder, 3 Lead (Radial Bend)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

18:23:37 1/23/2019