Add To Favorites
SK055NRP SCR 1kV 55A Standard Recovery Surface Mount TO-263 (D2Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.29800 $42.98
25 3.86800 $96.70
100 3.52410 $352.41
250 3.18028 $795.07
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F11310DKR-ND
Copy   F11310DKR-ND
Quantity Available 17,139
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK055NRP

Copy   SK055NRP
Description SCR NON-ISOLATED 1KV 55A D2-PAK
Copy   SCR NON-ISOLATED 1KV 55A D2-PAK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SCR 1kV 55A Standard Recovery Surface Mount TO-263 (D2Pak)

Copy   SCR 1kV 55A Standard Recovery Surface Mount TO-263 (D2Pak)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Off State 1kV
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 40mA
Voltage - On State (Vtm) (Max) 1.8V
Current - On State (It (AV)) (Max) 35A
Current - On State (It (RMS)) (Max) 55A
Current - Hold (Ih) (Max) 60mA
Current - Off State (Max) 30µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 650A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D2Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CS60-16IO1 - IXYS | CS60-16IO1-ND DigiKey Electronics
  • CS60-16IO1
  • IXYS
  • THYRISTOR PHASE 1600V ISOPLUS247
  • Unit Price $11.88000
  • CS60-16IO1-ND
  • CLA50E1200HB - IXYS | CLA50E1200HB-ND DigiKey Electronics
  • CLA50E1200HB
  • IXYS
  • SCR NON-SENS 1200V 80A TO247AD
  • Unit Price $4.90000
  • CLA50E1200HB-ND
  • SK055RTP - Littelfuse Inc. | F7263-ND DigiKey Electronics
  • SK055RTP
  • Littelfuse Inc.
  • SCR NON-ISOLATED 1KV 55A TO220AB
  • Unit Price $4.35000
  • F7263-ND
Additional Resources
Standard Package ? 1
Other Names F11310DKR

16:07:12 11/14/2018