Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number F10649-ND
Quantity Available 2
Can ship immediately

Manufacturer Part Number


Description RELAY SS 90-150V 20A ISO N.C.
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid State Relay SPST-NC (1 Form B) Module

Documents & Media
Datasheets SIR Series Datasheet
Environmental Information SIR2 Series, Cert of Compliance
Online Catalog SIR Series
Product Attributes Select All
Manufacturer Littelfuse Inc.
Series SIR
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC (1 Form B)
Output Type AC, Zero Cross
Load Current 20A
Voltage - Input 90 ~ 150VAC/DC
Voltage - Load 0V ~ 120V
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Package / Case Module
Supplier Device Package -
Associated Product
Additional Resources
Standard Package ? 1
Other Names F10649

08:00:06 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 67.37000 $67.37
10 63.82800 $638.28
25 60.28200 $1,507.05
50 56.73600 $2,836.80
100 53.19000 $5,319.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback