Add To Favorites
SE-330-20-00
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,574.73000 $3,574.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10443-ND
Copy   F10443-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE-330-20-00

Copy   SE-330-20-00
Description GRND RES RELAY LOCAL ONLY DC SUP
Copy   GRND RES RELAY LOCAL ONLY DC SUP
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SE-330
Part Status Active
Function Ground Fault
Voltage - Supply 48VDC
Trip Range 20 ~ 10000VAC
Delay Time 0.1 ~ 10s
Mounting Type Panel Mount
Termination Style Screw Terminal
Features Harmonic Filtering, Manual Reset
Operating Temperature -40°C ~ 60°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names F10443
PGR-5330-20-00
PGR-5330-20-00-ND
SE-330-20-00-ND

14:20:14 12/16/2018