Add To Favorites
SDP3100Q38CB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.59600 $25.96
25 2.31760 $57.94
100 2.08580 $208.58
250 1.85400 $463.50
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7176CT-ND
Copy   F7176CT-ND
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDP3100Q38CB

Copy   SDP3100Q38CB
Description SIDAC BI 275V 500A QFN 5X6 8L
Copy   SIDAC BI 275V 500A QFN 5X6 8L
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SDP_CB Biased Series Datasheet
Product Training Modules Introduction to SIDACtor Devices
Online Catalog SIDACtor® SDP Biased Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 275V
Technology Mixed Technology
Number of Circuits 2
Applications Ethernet
Mounting Type Surface Mount
Package / Case 8-LDFN
Supplier Device Package 8-QFN (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F7176CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7176TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.21500
  • Digi-Reel® ? : F7176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®

07:14:56 11/15/2018