Add To Favorites
S8X8TSRP SCR 800V 800mA Sensitive Gate Surface Mount SOT-223
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57000 $5.70
25 0.50440 $12.61
100 0.43940 $43.94
250 0.38244 $95.61
500 0.32548 $162.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S8X8TSRPCT-ND
Copy   S8X8TSRPCT-ND
Quantity Available 834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8X8TSRP

Copy   S8X8TSRP
Description SCR SENS 800V .8A SOT223
Copy   SCR SENS 800V .8A SOT223
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SCR 800V 800mA Sensitive Gate Surface Mount SOT-223

Copy   SCR 800V 800mA Sensitive Gate Surface Mount SOT-223
Documents & Media
Datasheets SzX8zSz Series
Featured Product SxX8xSx Series
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 510mA
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 3µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 760390015 - Wurth Electronics Midcom | 732-4459-1-ND DigiKey Electronics
  • 760390015
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $1.90000
  • 732-4459-1-ND
  • MB14S-TP - Micro Commercial Co | MB14S-TPMSCT-ND DigiKey Electronics
  • MB14S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 40V 1A MBS-1
  • Unit Price $0.58000
  • MB14S-TPMSCT-ND
  • UCC5320SCDR - Texas Instruments | 296-49025-1-ND DigiKey Electronics
  • UCC5320SCDR
  • Texas Instruments
  • DGTL ISO 3KV 1CH GATE DRVR 8SOIC
  • Unit Price $2.43000
  • 296-49025-1-ND
  • BAS70-05,215 - Nexperia USA Inc. | 1727-2896-1-ND DigiKey Electronics
  • BAS70-05,215
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 70V SOT23
  • Unit Price $0.33000
  • 1727-2896-1-ND
  • CM5441Z101B-10 - Laird-Signal Integrity Products | 240-2489-ND DigiKey Electronics
  • CM5441Z101B-10
  • Laird-Signal Integrity Products
  • CMC 75A 2LN 100 OHM TH
  • Unit Price $2.65000
  • 240-2489-ND
Additional Resources
Standard Package ? 1
Other Names S8X8TSRPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S8X8TSRPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.25280
  • Digi-Reel® ? : S8X8TSRPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 834 - Immediate
  • Unit Price: Digi-Reel®

18:28:51 11/16/2018