Add To Favorites
Product Overview
Digi-Key Part Number RXEF160-2CT-ND
Copy   RXEF160-2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RXEF160-2

Copy   RXEF160-2
Description PTC RESET FUSE 72V 1.6A RADIAL
Copy   PTC RESET FUSE 72V 1.6A RADIAL
Detailed Description

Polymeric PTC Resettable Fuse 72V 1.6A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 72V 1.6A Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, RXEF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 72V
Current - Max 40A
Current - Hold (Ih) (Max) 1.6A
Current - Trip (It) 220mA
Time to Trip 11.4s
Resistance - Initial (Ri) (Min) 90 mOhms
Resistance - Post Trip (R1) (Max) 140 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.642" Dia x 0.118" T (16.30mm x 3.00mm)
Height - Seated (Max) 0.819" (20.80mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approvals CQC, CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • ERZ-V20D220 - Panasonic Electronic Components | P7315-ND DigiKey Electronics
  • ERZ-V20D220
  • Panasonic Electronic Components
  • VARISTOR 22V 3KA DISC 20MM
  • Unit Price $1.43000
  • P7315-ND
  • SL22 5R012 - Ametherm | 570-1053-ND DigiKey Electronics
  • SL22 5R012
  • Ametherm
  • ICL 5 OHM 15% 12A 22MM
  • Unit Price $1.64000
  • 570-1053-ND
  • 30KPA70A - Littelfuse Inc. | 30KPA70ACT-ND DigiKey Electronics
  • 30KPA70A
  • Littelfuse Inc.
  • TVS DIODE 70V 109V P600
  • Unit Price $21.13000
  • 30KPA70ACT-ND
  • 30KPA28A - Littelfuse Inc. | 30KPA28ACT-ND DigiKey Electronics
  • 30KPA28A
  • Littelfuse Inc.
  • TVS DIODE 28V 50V P600
  • Unit Price $21.13000
  • 30KPA28ACT-ND
  • 2N5551TFR - ON Semiconductor | 2N5551TFRCT-ND DigiKey Electronics
  • 2N5551TFR
  • ON Semiconductor
  • TRANS NPN 160V 0.6A TO-92
  • Unit Price $0.32000
  • 2N5551TFRCT-ND
Additional Resources
Standard Package ? 1
Other Names 159088-000CT-ND
RXEF160-2CT
RXEF160CT
RXEF160CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RXEF160-APTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.24900
  • Cut Tape (CT) ? : RXEF160-APCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.61000
  • Tape & Reel (TR) ? : RXEF160-2TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26477

15:56:06 9/19/2018