Add To Favorites
Product Overview
Digi-Key Part Number RXEF090S-2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RXEF090S-2

Description PTC RESET FUSE 72V 900MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 72V 900mA Ih Through Hole Radial, Disc

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, RXEF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 72V
Current - Max 40A
Current - Hold (Ih) (Max) 900mA
Current - Trip (It) 1.8A
Time to Trip 7.2s
Resistance - Initial (Ri) (Min) 200 mOhms
Resistance - Post Trip (R1) (Max) 470 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm)
Height - Seated (Max) 0.622" (15.80mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approvals CQC, CSA, TUV, UL
 
Additional Resources
Standard Package ? 1
Other Names RXEF090S-2CT

17:05:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
5 0.53200 $2.66
10 0.51600 $5.16
50 0.43440 $21.72
100 0.36060 $36.06
250 0.32780 $81.95
500 0.27864 $139.32
1,000 0.24585 $245.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RXEF090S-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20488
Send Feedback