Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
5 0.62200 $3.11
10 0.60400 $6.04
50 0.51400 $25.70
100 0.43300 $43.30
250 0.39688 $99.22
500 0.34276 $171.38
1,000 0.30668 $306.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RUSBF155-APHFCT-ND
Copy   RUSBF155-APHFCT-ND
Quantity Available 1,765
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUSBF155-AP

Copy   RUSBF155-AP
Description PTC RESET FUSE 6V 1.55A RADIAL
Copy   PTC RESET FUSE 6V 1.55A RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 1.55A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 6V 1.55A Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, RUSBF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 1.55A
Current - Trip (It) 2.65A
Time to Trip 2.2s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 100 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.272" Dia x 0.122" T (6.90mm x 3.10mm)
Height - Seated (Max) 0.461" (11.70mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names RUSBF155-APHFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RUSBF155-2HFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25830
  • Cut Tape (CT) ? : RUSBF155-2HFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,942 - Immediate
  • Unit Price: $0.64000
  • Tape & Box (TB) ? : RUSBF155-APHFTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26240
  • Bag : RUSBF155HF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.55000

08:11:18 12/18/2018