Add To Favorites
Product Overview
Digi-Key Part Number RGEF700K-2HFCT-ND
Quantity Available 5,741
Can ship immediately
Manufacturer

Manufacturer Part Number

RGEF700K-2

Description PTC RESET FUSE 16V 7A RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 7A Ih Through Hole Radial, Disc

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, RGEF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 7A
Current - Trip (It) 11.9A
Time to Trip 3.5s
Resistance - Initial (Ri) (Min) 7.7 mOhms
Resistance - Post Trip (R1) (Max) 20 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.421" L x 0.098" W (10.70mm x 2.50mm)
Height - Seated (Max) 0.874" (22.20mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approvals CSA, TUV, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RGEF700K-2HFCT

13:39:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
5 0.77200 $3.86
10 0.74800 $7.48
50 0.62960 $31.48
100 0.52270 $52.27
250 0.47520 $118.80
500 0.40392 $201.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RGEF700K-2HFTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31320
  • Bag : RGEF700KHF-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: $0.69000
Send Feedback