Add To Favorites
Product Overview
Digi-Key Part Number RGEF700-1HF-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Manufacturer Part Number

RGEF700-1

Description PTC RESET FUSE 16V 7A RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 7A Ih Through Hole Radial, Disc

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, RGEF
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 7A
Current - Trip (It) 11.9A
Time to Trip 3.5s
Resistance - Initial (Ri) (Min) 7.7 mOhms
Resistance - Post Trip (R1) (Max) 20 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.421" L x 0.098" W (10.70mm x 2.50mm)
Height - Seated (Max) 0.776" (19.70mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names RF3247-000
RGEF700-1HF

13:16:11 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
5 0.70200 $3.51
10 0.68000 $6.80
50 0.57240 $28.62
100 0.47520 $47.52
250 0.43200 $108.00
500 0.36720 $183.60
1,000 0.32400 $324.00
5,000 0.29160 $1,458.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback