Add To Favorites
RGEF250-AP Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc
Product Overview
Digi-Key Part Number RGEF250-APHFCT-ND
Copy   RGEF250-APHFCT-ND
Quantity Available 1,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RGEF250-AP

Copy   RGEF250-AP
Description PTC RESET FUSE 16V 2.5A RADIAL
Copy   PTC RESET FUSE 16V 2.5A RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, RGEF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 2.5A
Current - Trip (It) 4.7A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 22 mOhms
Resistance - Post Trip (R1) (Max) 53 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max) 0.504" (12.80mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names RGEF250-APHFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
5 0.58000 $2.90
10 0.56100 $5.61
50 0.47220 $23.61
100 0.39200 $39.20
250 0.35640 $89.10
500 0.30294 $151.47
1,000 0.26730 $267.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : RGEF250HF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
  • Unit Price: $0.51000
  • Tape & Box (TB) ? : RGEF250-APHFTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22680
  • Tape & Reel (TR) ? : RGEF250-2HFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22275
  • Cut Tape (CT) ? : RGEF250-2HFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: $0.60000

06:11:27 9/20/2018