USD
Favorite

Q6008NH4RP TRIAC Alternistor - Snubberless 600V 8A Surface Mount TO-263 (D2Pak)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.90948 $454.74
1,000 0.77168 $771.68
2,500 0.76066 $1,901.64

Submit a request for quotation on quantities greater than those displayed.

Q6008NH4RP

Datasheet
Digi-Key Part Number 1294-Q6008NH4RP-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number Q6008NH4RP
Copy  
Description TRIAC ALTERNISTOR 600V 8A TO263
Copy  
Detailed Description

TRIAC Alternistor - Snubberless 600V 8A Surface Mount TO-263 (D2Pak)

Copy  
Documents & Media
Datasheets Lxx08xx, Qxx08xx, Qxx08xHx Datasheet
Packing Options
HTML Datasheet Packing Options
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D2Pak)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price Tariff Status
Q6008NH4RP Littelfuse Inc. 0
$1.13686 May apply on shipments to the U.S.
Additional Resources
Standard Package 500
Other Names 1294-Q6008NH4RP