Add To Favorites
PLED150S Lighting Protection LED Shunt 136V Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.14600 $11.46
25 1.08720 $27.18
100 0.89310 $89.31
250 0.83488 $208.72
500 0.73778 $368.89
1,000 0.58247 $582.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F11313CT-ND
Copy   F11313CT-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLED150S

Copy   PLED150S
Description LIGHT PROTECT LED SHUNT 136V SMD
Copy   LIGHT PROTECT LED SHUNT 136V SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Lighting Protection LED Shunt 136V Surface Mount

Copy   Lighting Protection LED Shunt 136V Surface Mount
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 167V
Voltage 136V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F11313CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F11313TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.52780
  • Digi-Reel® ? : F11313DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®

18:00:07 8/17/2019