Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57600 $5.76
25 0.51200 $12.80
100 0.44890 $44.89
250 0.39364 $98.41
500 0.33836 $169.18
1,000 0.27520 $275.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6KE600CACT-ND
Copy   P6KE600CACT-ND
Quantity Available 1,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE600CA

Copy   P6KE600CA
Description TVS DIODE 512V 828V DO204AC
Copy   TVS DIODE 512V 828V DO204AC
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets P6KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P6KE Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 512V
Voltage - Breakdown (Min) 570V
Voltage - Clamping (Max) @ Ipp 828V
Current - Peak Pulse (10/1000µs) 750mA
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names P6KE600CACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE600CATR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.25952
  • Bulk ? : P6KE600CA-B-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:15:41 12/9/2018