Add To Favorites
Product Overview
Digi-Key Part Number P6KE600ACT-ND
Quantity Available 2,812
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE600A

Description TVS DIODE 512V 828V DO204AC
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 512V
Voltage - Breakdown (Min) 570V
Voltage - Clamping (Max) @ Ipp 828V
Current - Peak Pulse (10/1000µs) 750mA
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6KE600ACT

12:56:38 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58000 $5.80
25 0.50720 $12.68
100 0.43480 $43.48
250 0.37680 $94.20
500 0.31882 $159.41
1,000 0.24637 $246.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE600ATR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.21809
Send Feedback