Add To Favorites
Product Overview
Digi-Key Part Number F5657CT-ND
Quantity Available 4,999
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE550A

Description TVS DIODE 468V 760V DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog P6KE Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 468V
Voltage - Breakdown (Min) 522.5V
Voltage - Clamping (Max) @ Ipp 760V
Current - Peak Pulse (10/1000µs) 800mA
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5657CT

03:00:51 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54100 $5.41
25 0.47320 $11.83
100 0.40560 $40.56
250 0.35148 $87.87
500 0.29742 $148.71
1,000 0.22982 $229.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5657TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.20344
Send Feedback