Add To Favorites
Product Overview
Digi-Key Part Number P6KE540CACT-ND
Copy   P6KE540CACT-ND
Quantity Available 3,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE540CA

Copy   P6KE540CA
Description TVS DIODE 460V 740V DO204AC
Copy   TVS DIODE 460V 740V DO204AC
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P6KE Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 460V
Voltage - Breakdown (Min) 513V
Voltage - Clamping (Max) @ Ipp 740V
Current - Peak Pulse (10/1000µs) 800mA
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6KE540CACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
25 0.53000 $13.25
100 0.45420 $45.42
250 0.39368 $98.42
500 0.33310 $166.55
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE540CATR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.22785

09:50:56 9/20/2018