Add To Favorites
P6KE540A
Product Overview
Digi-Key Part Number 1294-P6KE540A-CHP
Copy   1294-P6KE540A-CHP
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE540A

Copy   P6KE540A
Description TVS DIODE 460V 740V DO204AC
Copy   TVS DIODE 460V 740V DO204AC
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 460V
Voltage - Breakdown (Min) 513V
Voltage - Clamping (Max) @ Ipp 740V
Current - Peak Pulse (10/1000µs) 800mA
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE540ATR-ND P6KE540A Littelfuse Inc. Tape & Reel (TR) ? 0
$0.20344 4,000
P6KE540ACT-ND P6KE540A Littelfuse Inc. Cut Tape (CT) ? 1,526 - Immediate
$0.64000 1
P6KE540A-B-ND P6KE540A-B Littelfuse Inc. Bulk ? 0
$0.22313 1,000  Non-Stock ?
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17500 $700.00

Submit a request for quotation on quantities greater than those displayed.

14:19:26 9/20/2018