Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14684 $587.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6KE43-ND
Copy   P6KE43-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE43

Copy   P6KE43
Description TVS DIODE 36.8V 62.27V DO204AC
Copy   TVS DIODE 36.8V 62.27V DO204AC
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets P6KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P6KE Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P6KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 38.75V
Voltage - Clamping (Max) @ Ipp 62.27V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 4,000
Other Names P6KE43T

10:26:08 10/15/2018