Add To Favorites
P4SMA550CA
Product Overview
Digi-Key Part Number F10912CT-ND
Copy   F10912CT-ND
Quantity Available 4,846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P4SMA550CA

Copy   P4SMA550CA
Description TVS DIODE 495V 760V DO214AC
Copy   TVS DIODE 495V 760V DO214AC
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P4SMA Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog P4SMA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 495V
Voltage - Breakdown (Min) 522.5V
Voltage - Clamping (Max) @ Ipp 760V
Current - Peak Pulse (10/1000µs) 500mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F10912CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58300 $5.83
25 0.51680 $12.92
100 0.45000 $45.00
250 0.39168 $97.92
500 0.33334 $166.67
1,000 0.26667 $266.67
2,500 0.24167 $604.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10912TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21892
  • Digi-Reel® ? : F10912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,846 - Immediate
  • Unit Price: Digi-Reel®

15:21:32 9/21/2018