Add To Favorites
P4SMA480A
Product Overview
Digi-Key Part Number 1294-P4SMA480A-CHP
Copy   1294-P4SMA480A-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P4SMA480A

Copy   P4SMA480A
Description TVS DIODE 408V 658V DO214AC
Copy   TVS DIODE 408V 658V DO214AC
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 408V
Voltage - Breakdown (Min) 456V
Voltage - Clamping (Max) @ Ipp 658V
Current - Peak Pulse (10/1000µs) 600mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P4SMA480ATR-ND P4SMA480A Littelfuse Inc. Tape & Reel (TR) ? 0
$0.21211 5,000
P4SMA480ACT-ND P4SMA480A Littelfuse Inc. Cut Tape (CT) ? 4,725 - Immediate
$0.71000 1
P4SMA480ADKR-ND P4SMA480A Littelfuse Inc. Digi-Reel® ? 4,725 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18060 $903.00

Submit a request for quotation on quantities greater than those displayed.

23:10:49 9/20/2018