Add To Favorites
Product Overview
Digi-Key Part Number P4SMA250CACT-ND
Quantity Available 3,542
Can ship immediately
Manufacturer

Manufacturer Part Number

P4SMA250CA

Description TVS DIODE 214V 344V DO214AC
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog P4SMA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 1.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SRF2012-121YA - Bourns Inc. | SRF2012-121YACT-ND DigiKey Electronics
  • SRF2012-121YA
  • Bourns Inc.
  • CMC 400MA 2LN 120 OHM SMD
  • Unit Price $0.34000
  • SRF2012-121YACT-ND
  • 0527450697 - Molex, LLC | WM7972CT-ND DigiKey Electronics
  • 0527450697
  • Molex, LLC
  • CONN FFC TOP 6POS 0.50MM R/A
  • Unit Price $0.84000
  • WM7972CT-ND
  • 4-1734592-0 - TE Connectivity AMP Connectors | A100226CT-ND DigiKey Electronics
  • 4-1734592-0
  • TE Connectivity AMP Connectors
  • CONN FPC BOTTOM 40POS 0.50MM R/A
  • Unit Price $1.05000
  • A100226CT-ND
  • EMI2121MTTAG - ON Semiconductor | EMI2121MTTAGOSCT-ND DigiKey Electronics
  • EMI2121MTTAG
  • ON Semiconductor
  • CMC 100MA 2LN SMD ESD
  • Unit Price $0.93000
  • EMI2121MTTAGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names P4SMA250CACT

05:14:46 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58300 $5.83
25 0.51680 $12.92
100 0.45000 $45.00
250 0.39168 $97.92
500 0.33334 $166.67
1,000 0.26667 $266.67
2,500 0.24167 $604.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4SMA250CATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21892
  • Digi-Reel® ? : P4SMA250CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback