USD
Favorite

P4KE440C 632.1V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18060 $903.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : P4KE440C-B-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.26188

P4KE440C

Datasheet
Digi-Key Part Number P4KE440C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P4KE440C
Copy  
Description TVS DIODE 376V 632.1V DO204AL
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

632.1V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)

Copy  
Documents & Media
Datasheets P4KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P4KE Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4KE
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 396V
Voltage - Clamping (Max) @ Ipp 632.1V
Current - Peak Pulse (10/1000µs) 680mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 5,000