USD

P4KE120C-B 173.25V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : P4KE120C-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

P4KE120C-B

Datasheet
Digi-Key Part Number P4KE120C-B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P4KE120C-B
Copy  
Description TVS DIODE 102V 173.25V DO204AL
Copy  
Detailed Description

173.25V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)

Copy  
Documents & Media
Datasheets P4KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P4KE Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4KE
Packaging Bulk 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 102V
Voltage - Breakdown (Min) 108V
Voltage - Clamping (Max) @ Ipp 173.25V
Current - Peak Pulse (10/1000µs) 2.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500