Add To Favorites
Product Overview
Digi-Key Part Number 1294-P1553ABL-CHP
Quantity Available 1,500
Can ship immediately

Manufacturer Part Number


Description SIDACTOR 3CHP 130V 250A TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SIDACtor® Balanced Series
Product Training Modules Introduction to SIDACtor Devices
Product Attributes Select All
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 180V
Voltage - Off State 130V
Voltage - On State 8V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 150mA
Number of Elements 3
Capacitance 60pF, 95pF
Mounting Type Through Hole
Package / Case TO-220-3 No Tab

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F7163-ND P1553ABL Littelfuse Inc. Bulk ? 123 - Immediate
$3.98000 1
P1553ABLRP-ND P1553ABLRP Littelfuse Inc. Tape & Reel (TR) ? 0
$2.44850 700  Non-Stock ?
Additional Resources
Standard Package ? 500

20:40:23 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 1.88842 $944.21
1,000 1.59264 $1,592.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback