Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.30700 $13.07
25 1.24000 $31.00
100 1.01870 $101.87
250 0.95224 $238.06
500 0.84152 $420.76
1,000 0.66435 $664.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P1301DF-1ECT-ND
Copy   P1301DF-1ECT-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P1301DF-1E

Copy   P1301DF-1E
Description SIDACTOR SLIC ENH 120V 30A 8SOIC
Copy   SIDACTOR SLIC ENH 120V 30A 8SOIC
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PzzzzDF-1E Series Datasheet
Online Catalog Protection Devices
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 120V
Technology Mixed Technology
Number of Circuits 1
Applications SLIC
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package MS-012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names P1301DF-1ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1301DF-1ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.60200
  • Digi-Reel® ? : P1301DF-1EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,500 - Immediate
  • Unit Price: Digi-Reel®

21:27:52 8/22/2019