Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.42224 $1,055.60
5,000 0.40113 $2,005.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-P0080SBLRP-CHP
Copy   1294-P0080SBLRP-CHP
Quantity Available 7,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P0080SBLRP

Copy   P0080SBLRP
Description THYRISTOR 6V 250A DO214AA
Copy   THYRISTOR 6V 250A DO214AA
Detailed Description

6V Off-State 250A Ipp TVS Thyristor DO-214AA, SMB

Copy   6V Off-State 250A Ipp TVS Thyristor DO-214AA, SMB
Documents & Media
Datasheets Pzzz0SA,B,C Series Datasheet
Product Training Modules Introduction to SIDACtor Devices
HTML Datasheet Pzzz0SA,B,C Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Breakover 25V
Voltage - Off State 6V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 150pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P0080SBLRPTR-ND P0080SBLRP Littelfuse Inc. Tape & Reel (TR) ? 25,000 - Immediate
$0.52780 2,500 May apply on shipments to the U.S.
P0080SBLRPCT-ND P0080SBLRP Littelfuse Inc. Cut Tape (CT) ? 27,250 - Immediate
$1.28000 1 May apply on shipments to the U.S.
P0080SBLRPDKR-ND P0080SBLRP Littelfuse Inc. Digi-Reel® ? 27,250 - Immediate
Digi-Reel® 1 May apply on shipments to the U.S.
Additional Resources
Standard Package ? 2,500
Other Names 1294-P0080SBLRP

06:03:10 8/23/2019