Add To Favorites
NGD18N45CLBT4G IGBT 500V 18A 115W Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.50900 $15.09
25 1.36280 $34.07
100 1.19240 $119.24
250 1.04636 $261.59
500 0.92468 $462.34
1,000 0.73001 $730.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NGD18N45CLBT4GCT-ND
Copy   NGD18N45CLBT4GCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NGD18N45CLBT4G

Copy   NGD18N45CLBT4G
Description IGBT 450V 18A DPAK
Copy   IGBT 450V 18A DPAK
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

IGBT 500V 18A 115W Surface Mount DPAK

Copy   IGBT  500V 18A 115W Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 500V
Current - Collector (Ic) (Max) 18A
Current - Collector Pulsed (Icm) 50A
Vce(on) (Max) @ Vge, Ic 2.3V @ 4.5V, 7A
Power - Max 115W
Switching Energy -
Input Type Logic
Td (on/off) @ 25°C 420ns/2.9µs
Test Condition 300V, 1kOhm, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names NGD18N45CLBT4GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NGD18N45CLBT4GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.66150
  • Digi-Reel® ? : NGD18N45CLBT4GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

22:40:34 8/18/2019