Add To Favorites
NGD18N40ACLBT4G IGBT 430V 15A 115W Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43600 $14.36
25 1.36280 $34.07
100 1.11940 $111.94
250 1.04636 $261.59
500 0.92468 $462.34
1,000 0.73001 $730.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F11276CT-ND
Copy   F11276CT-ND
Quantity Available 3,483
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NGD18N40ACLBT4G

Copy   NGD18N40ACLBT4G
Description IGBT 430V 15A 115W DPAK-3
Copy   IGBT 430V 15A 115W DPAK-3
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

IGBT 430V 15A 115W Surface Mount DPAK

Copy   IGBT  430V 15A 115W Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 430V
Current - Collector (Ic) (Max) 15A
Current - Collector Pulsed (Icm) 50A
Vce(on) (Max) @ Vge, Ic 2.5V @ 4V, 15A
Power - Max 115W
Switching Energy -
Input Type Logic
Td (on/off) @ 25°C -
Test Condition -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number NGD18N40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F11276CT
NGD18N40ACLBT4GOSCT
NGD18N40ACLBT4GOSCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F11276TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.66150
  • Digi-Reel® ? : F11276DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,483 - Immediate
  • Unit Price: Digi-Reel®

16:00:31 8/19/2019