Add To Favorites
NANOSMD400LR-2 Polymeric PTC Resettable Fuse 6V 4A Ih Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
5 0.78600 $3.93
10 0.76200 $7.62
50 0.64140 $32.07
100 0.53240 $53.24
250 0.48400 $121.00
500 0.41140 $205.70
1,000 0.36300 $363.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NANOSMD400LR-2CT-ND
Copy   NANOSMD400LR-2CT-ND
Quantity Available 8,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NANOSMD400LR-2

Copy   NANOSMD400LR-2
Description PTC RESET FUSE 6V 4A 1206
Copy   PTC RESET FUSE 6V 4A 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 4A Ih Surface Mount 1206 (3216 Metric)

Copy   Polymeric PTC Resettable Fuse 6V 4A Ih Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, microSMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 4A
Current - Trip (It) 8A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 4 mOhms
Resistance - Post Trip (R1) (Max) 10 mOhms
Operating Temperature -40°C ~ 80°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.127" L x 0.063" W (3.22mm x 1.61mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • MM3Z30VB - ON Semiconductor | MM3Z30VBCT-ND DigiKey Electronics
  • MM3Z30VB
  • ON Semiconductor
  • DIODE ZENER 30V 200MW SOD323F
  • Unit Price $0.20000
  • MM3Z30VBCT-ND
Additional Resources
Standard Package ? 1
Other Names NANOSMD400LR-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NANOSMD400LR-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.30250
  • Digi-Reel® ? : NANOSMD400LR-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,998 - Immediate
  • Unit Price: Digi-Reel®

03:01:30 8/21/2019