Add To Favorites
MKP1V120RLG Diac/Sidac Thyristor 110 ~ 130V 900mA Axial
Product Overview
Digi-Key Part Number MKP1V120RLGOSCT-ND
Copy   MKP1V120RLGOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1V120RLG

Copy   MKP1V120RLG
Description SIDAC 110-130V 900MA AXIAL
Copy   SIDAC 110-130V 900MA AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diac/Sidac Thyristor 110 ~ 130V 900mA Axial

Copy   Diac/Sidac Thyristor 110 ~ 130V 900mA Axial
Documents & Media
Datasheets MKP1V120 Series
MKP1V120 Series
PCN Other Acquisition Oct/2016
Online Catalog Bidirectional Triggers
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 110 ~ 130V
Current - Breakover 35µA
Current - Hold (Ih) (Max) 100mA
Current - Peak Output 900mA
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MKP1V120RLGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56900 $5.69
25 0.49760 $12.44
100 0.42640 $42.64
250 0.36956 $92.39
500 0.31270 $156.35
1,000 0.24164 $241.64
2,500 0.22032 $550.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MKP1V120RLGOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20010

23:17:49 9/20/2018