Add To Favorites
MITI-3V1-6-10 Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 250mA (DC) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.99200 $19.92
25 1.86760 $46.69
50 1.82600 $91.30
100 1.45250 $145.25
250 1.36952 $342.38
500 1.28650 $643.25
1,000 1.20350 $1,203.50
5,000 1.12050 $5,602.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6825-ND
Copy   F6825-ND
Quantity Available 6,363
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MITI-3V1-6-10

Copy   MITI-3V1-6-10
Description SWITCH REED SPST-NO 250MA 170V
Copy   SWITCH REED SPST-NO 250MA 170V
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 250mA (DC) Through Hole

Copy   Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 250mA (DC)  Through Hole
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MITI-3V1
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 6 ~ 10AT
Release Range -
Current - Switching 250mA (DC)
Voltage - Switching DC 170V
Power - Rated 10W
Operate Time 0.45ms
Release Time 0.2ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.811" (46.00mm)
Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 500mA (DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • MISM-3V1R-6-10 - Littelfuse Inc. | F7841CT-ND DigiKey Electronics
  • MISM-3V1R-6-10
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 180MA 120V
  • Unit Price $3.55000
  • F7841CT-ND
  • RI-70GP0710 - Comus International | 1835-1025-ND DigiKey Electronics
  • RI-70GP0710
  • Comus International
  • SWITCH REED SPST-NO 500MA 120V
  • Unit Price $0.80000
  • 1835-1025-ND
  • MITI-3V1-6-8 - Littelfuse Inc. | HE667-ND DigiKey Electronics
  • MITI-3V1-6-8
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 250MA 170V
  • Unit Price $2.08000
  • HE667-ND
  • RI80SMDM-0510-G1 - Comus International | 1835-1161-1-ND DigiKey Electronics
  • RI80SMDM-0510-G1
  • Comus International
  • SWITCH REED SPST-NO 250MA 140V
  • Unit Price $2.34000
  • 1835-1161-1-ND
  • MISM-3V1B-6-10 - Littelfuse Inc. | F7162-ND DigiKey Electronics
  • MISM-3V1B-6-10
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 180MA 120V
  • Unit Price $3.29000
  • F7162-ND
Additional Resources
Standard Package ? 1,000
Other Names F6825
MITI-3V1 6-10AT
MITI-3V1 6-10AT-ND
MITI-3V1-6-10-ND
MITI3V1 610AT
Q2372671

16:17:24 1/20/2019