Add To Favorites
MDSM-10R-15-20 Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
5 2.27200 $11.36
10 1.94700 $19.47
25 1.55760 $38.94
50 1.42780 $71.39
100 1.29800 $129.80
500 1.13576 $567.88
1,000 1.00595 $1,005.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7833CT-ND
Copy   F7833CT-ND
Quantity Available 2,179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MDSM-10R-15-20

Copy   MDSM-10R-15-20
Description SWITCH REED SPST-NO 350MA 140V
Copy   SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount

Copy   Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MDSM-10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.615" (15.62mm)
Size - Body 0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Height Above Board 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1A (DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F7833CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7833TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.88500
  • Digi-Reel® ? : F7833DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,179 - Immediate
  • Unit Price: Digi-Reel®

01:14:52 1/16/2019