Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HE655-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MDCG-4-27-33

Description SWITCH REED SPST-NO 350MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MDCG-4
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 27 ~ 33AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.590" (40.39mm)
Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1.2A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names HE655
MDCG-4 27-33
MDCG-4 27-33-ND
MDCG-4-27-33-ND
MDCG4 2733

17:40:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.66650 $666.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback