Add To Favorites
Product Overview
Digi-Key Part Number LVR100S-ND
Copy   LVR100S-ND
Quantity Available 1,371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LVR100S

Copy   LVR100S
Description PTC RESET FUSE 240V 1A RADIAL
Copy   PTC RESET FUSE 240V 1A RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 240V (265V Int) 1A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 240V (265V Int) 1A Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, LVR
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 240V (265V Int)
Current - Max 10A
Current - Hold (Ih) (Max) 1A
Current - Trip (It) 2A
Time to Trip 21s
Resistance - Initial (Ri) (Min) 218 mOhms
Resistance - Post Trip (R1) (Max) 580 mOhms
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.736" Dia x 0.201" T (18.70mm x 5.10mm)
Height - Seated (Max) 0.961" (24.40mm)
Thickness (Max) -
Lead Spacing 0.400" (10.15mm)
Approvals CQC, CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • LVR100S-240 - Littelfuse Inc. | LVR100S-240-ND DigiKey Electronics
  • LVR100S-240
  • Littelfuse Inc.
  • PTC RESET FUSE 240V 1A RADIAL
  • Unit Price $1.28000
  • LVR100S-240-ND
  • LVR200S - Littelfuse Inc. | LVR200S-ND DigiKey Electronics
  • LVR200S
  • Littelfuse Inc.
  • PTC RESET FUSE 240V 2A RADIAL
  • Unit Price $3.21000
  • LVR200S-ND
  • LVR075S - Littelfuse Inc. | LVR075S-ND DigiKey Electronics
  • LVR075S
  • Littelfuse Inc.
  • PTC RESET FUSE 240V 750MA RADIAL
  • Unit Price $1.92000
  • LVR075S-ND
  • PIC18LF4620-I/PT - Microchip Technology | PIC18LF4620-I/PT-ND DigiKey Electronics
  • PIC18LF4620-I/PT
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 44TQFP
  • Unit Price $5.54000
  • PIC18LF4620-I/PT-ND
  • B8P-VH(LF)(SN) - JST Sales America Inc. | 455-1645-ND DigiKey Electronics
  • B8P-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VH TOP 8POS 3.96MM
  • Unit Price $0.48000
  • 455-1645-ND
Additional Resources
Standard Package ? 250
Other Names RF0628-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
5 2.01000 $10.05
10 1.91000 $19.10
50 1.54100 $77.05
100 1.30650 $130.65
250 1.27300 $318.25
500 1.07200 $536.00
1,000 0.95475 $954.75
5,000 0.83750 $4,187.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

02:25:57 9/23/2018